Part Details for 0153-4-15-80-30-14-04-0 by Mill-Max Mfg Corp
Overview of 0153-4-15-80-30-14-04-0 by Mill-Max Mfg Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO3310-153MXB | Coilcraft Inc | General Purpose Inductor, 15uH, 20%, 1 Element, Ceramic-Core, SMD, ROHS COMPLIANT | |
LPS3015-332MLB | Coilcraft Inc | General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, ROHS COMPLIANT | |
LPS5015-335MLC | Coilcraft Inc | General Purpose Inductor, 3300uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, ROHS COMPLIANT |
Price & Stock for 0153-4-15-80-30-14-04-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0153-4-15-80-30-14-04-0-ND
|
DigiKey | CONN PIN RCPT Min Qty: 1000 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7102 | Buy Now |
DISTI #
575-153415803014040
|
Mouser Electronics | Headers & Wire Housings Recept with Standard Tail RoHS: Compliant | 0 |
|
$0.6210 / $1.1500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks Container: Bulk | 0Bulk |
|
$0.5300 | Buy Now |
DISTI #
000000000003625852
|
Sager | Headers & Wire Housings Recept with Standard Tail Min Qty: 1000 | 0 |
|
$0.1339 / $1.0200 | Buy Now |
Part Details for 0153-4-15-80-30-14-04-0
0153-4-15-80-30-14-04-0 CAD Models
0153-4-15-80-30-14-04-0 Part Data Attributes
|
0153-4-15-80-30-14-04-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
0153-4-15-80-30-14-04-0
Mill-Max Mfg Corp
PCB Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | PCB TERMINAL |