-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64R7801
|
Newark | Acs Smf Omni-Blok Sb Rohs 260C 2A/ Tr Rohs Compliant: Yes |Littelfuse 0154002.DRTL Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5500 / $1.9800 | Buy Now |
DISTI #
F6778CT-ND
|
DigiKey | FUSE BRD MNT 2A 125VAC/VDC 2SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1619 In Stock |
|
$1.5151 / $3.6400 | Buy Now |
DISTI #
576-0154002.DRTL
|
Mouser Electronics | Surface Mount Fuses ACS SMF OMNI-BLOK SB RoHS 260C 2A RoHS: Compliant | 1005 |
|
$1.5100 / $3.5200 | Buy Now |
|
Quest Components | FUSEBLOCK,2A,125V,SLOW BLOW,SMD,3820-CASE, LEAD FREE | 1198 |
|
$2.1855 / $4.3710 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 1498 |
|
$1.4570 / $7.2000 | Buy Now |
|
Ozdisan Elektronik | FUSE BOARD MNT 2A 125VAC/VDC SMD | 0 |
|
$3.5900 / $3.9490 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy