Part Details for 0154002.DR (ALTERNATE: 2196103P) by Littelfuse Inc
Overview of 0154002.DR (ALTERNATE: 2196103P) by Littelfuse Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0154002.DR (ALTERNATE: 2196103P)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70518963
|
RS | Fuse, Board Mount, 2A, 125VAC/VDC SMD | Littelfuse 0154002.DR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 |
|
$2.3600 / $2.9500 | Buy Now |