-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K4360
|
Newark | Fuse, Smd, 5A, Omni Block, Time Delay, Fuse Current:5A, Product Range:Omni-Blok Series, Voltage Rating Vac:125Vac, Voltage Rating V Dc:125Vdc, Blow Characteristic:Slow Blow, Fuse Case Style:Smd, Breaking Capacity Current Ac:-, Rohs Compliant: Yes |Littelfuse 0154005.DRT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1210 |
|
$1.7500 | Buy Now |
DISTI #
94X3237
|
Newark | Smd Fuse, Slow Blow, 5A, 125V, Fuse Current:5A, Product Range:Omni-Blok Series, Voltage Rating Vac:125Vac, Voltage Rating V Dc:125Vdc, Blow Characteristic:Slow Blow, Fuse Case Style:Smd, Breaking Capacity Current Ac:-, Breaking Rohs Compliant: Yes |Littelfuse 0154005.DRT Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 4500 |
|
$1.8100 / $1.8800 | Buy Now |
DISTI #
67K0917
|
Newark | Smd Fuse, Slow Blow, 5A, 125V, Fuse Current:5A, Blow Characteristic:Slow Blow, Voltage Rating Vac:125Vac, Voltage Rating Vdc:125Vdc, Fuse Case Style:9.73Mm X 5.03Mm, Product Range:Nano2 Omni-Blok 154 Series, External Depth:9.73Mm Rohs Compliant: Yes |Littelfuse 0154005.DRT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 930 |
|
$1.8500 / $2.1900 | Buy Now |
DISTI #
28X4521
|
Newark | Fuse Block W/ 5A Fuse, Slow Blow, Full Reel, Fuse Current:5A, Blow Characteristic:Slow Blow, Voltage Rating Vac:125Vac, Voltage Rating Vdc:125Vdc, Fuse Case Style:9.73Mm X 5.03Mm, Product Range:Nano2 Omni-Blok Series Rohs Compliant: Yes |Littelfuse 0154005.DRT Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4800 / $1.5400 | Buy Now |
DISTI #
F1310CT-ND
|
DigiKey | FUSE BRD MNT 5A 125VAC/VDC 2SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1322 In Stock |
|
$1.5151 / $3.6400 | Buy Now |
DISTI #
576-0154005.DRT
|
Mouser Electronics | Surface Mount Fuses Fuseblock w/ fuse 5A OMNI BLOK 154T RoHS: Compliant | 26811 |
|
$1.5500 / $3.4400 | Buy Now |
DISTI #
70184875
|
RS | Fuse Block, Fuse and Holder Assembly, Time Lag, 5A, 125V, OMNI Block 154T Series | Littelfuse 0154005.DRT RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.3100 / $3.6400 | RFQ |
|
Future Electronics | 154 Series Time Lag 125 V 5 A 9.73 x 5.03 mm OMNI-BLOK® SMT Fuse & Holder RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 25500Reel |
|
$1.4800 / $1.5400 | Buy Now |
|
Future Electronics | 154 Series Time Lag 125 V 5 A 9.73 x 5.03 mm OMNI-BLOK® SMT Fuse & Holder RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 752Cut Tape/Mini-Reel |
|
$1.9700 / $2.5700 | Buy Now |
|
Future Electronics | 154 Series Time Lag 125 V 5 A 9.73 x 5.03 mm OMNI-BLOK® SMT Fuse & Holder RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$1.4800 / $1.5200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy