Part Details for 015401.5DR by Littelfuse Inc
Overview of 015401.5DR by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 015401.5DR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66F4350
|
Newark | Fuse Block W/ 1.5A Fuse, Fast Acting, Fuse Current:1.5A, Blow Characteristic:Very Fast Acting, Voltage Rating Vac:125Vac, Voltage Rating Vdc:125Vdc, Fuse Case Style:9.73Mm X 5.03Mm, Product Range:Nano2 Omni-Blok 154 Series Rohs Compliant: Yes |Littelfuse 015401.5DR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1171 |
|
$1.4300 / $1.6900 | Buy Now |
DISTI #
76R7027
|
Newark | Fuse, Smd, 1.5A, Omni Block, Very Fast, Fuse Current:1.5A, Product Range:Omni-Blok Series, Voltage Rating Vac:125Vac, Voltage Rating V Dc:125Vdc, Blow Characteristic:Very Fast Acting, Fuse Case Style:Smd, Breaking Capacity Current Rohs Compliant: Yes |Littelfuse 015401.5DR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 527 |
|
$1.5300 / $3.0100 | Buy Now |
DISTI #
28X4524
|
Newark | Fuse Block W/ 1.5A Fuse, Fast Acting, Full Reel, Fuse Current:1.5A, Blow Characteristic:Very Fast Acting, Voltage Rating Vac:125Vac, Voltage Rating Vdc:125Vdc, Fuse Case Style:9.73Mm X 5.03Mm, Product Range:Nano2 Omni-Blok 154 Seriesrohs Compliant: Yes |Littelfuse 015401.5DR Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2000 / $1.2800 | Buy Now |
DISTI #
F1223CT-ND
|
DigiKey | FUSE BRD MNT 1.5A 125VAC/VDC SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1392 In Stock |
|
$1.1716 / $2.9500 | Buy Now |
DISTI #
576-015401.5DR
|
Mouser Electronics | Surface Mount Fuses Fuseblck w/ fuse1.5A OMNI BLOK 154 RoHS: Compliant | 3576 |
|
$1.2300 / $2.8200 | Buy Now |
|
Future Electronics | 154 Series Fast-Acting 125 V 1.5 A 9.73 x 5.03 mm OMNI-BLOK® SMT Fuse & Holder RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$1.0900 / $1.1200 | Buy Now |
|
Future Electronics | 154 Series Fast-Acting 125 V 1.5 A 9.73 x 5.03 mm OMNI-BLOK® SMT Fuse & Holder RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$1.1400 / $1.1900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2600 / $3.2300 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 1510 |
|
$0.6435 / $1.9500 | Buy Now |
|
Bristol Electronics | 3644 |
|
RFQ |