-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F11011CT-ND
|
DigiKey | FUSE BRD MNT 10A 125VAC/VDC 2SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3512 In Stock |
|
$1.3800 / $3.3100 | Buy Now |
DISTI #
576-0154010.DRL
|
Mouser Electronics | Surface Mount Fuses ACS SMF OMNI-BLOK VFA RoHS 260C 10A RoHS: Compliant | 494 |
|
$1.4200 / $3.2100 | Buy Now |
|
Quest Components | 1200 |
|
$1.9920 / $3.9840 | Buy Now | |
|
CHIPMALL.COM LIMITED | 1500 |
|
$1.9586 / $10.4312 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy