Part Details for 015491-000 by TE Connectivity
Overview of 015491-000 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 015491-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
015491-000
|
Avnet Americas | Spec 55 1Conductors 22AWG Tin Plated Copper Blue 600Vac - Bulk (Alt: 015491-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1898 / $1.3434 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1 Lead time: 40 Weeks Container: Box | 0Box |
|
$1.2400 | Buy Now |
DISTI #
RYC55A1111-22-9-6
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55A1111-22-9-6 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 55A1111-22-9-6 RoHS: Compliant | 0 |
|
$1.1900 / $2.4900 | Buy Now |
DISTI #
RYC55A1111-22-9-6
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55A1111-22-9-6 | 0 |
|
Buy Now | |
DISTI #
000000000005139288
|
Sager | Hook-up Wire 55A1111-22-9-6 Min Qty: 1 | 0 |
|
$1.3400 / $1.6800 | Buy Now |
|
Master Electronics | 55A1111-22-9-6 RoHS: Compliant | 0 |
|
$1.1900 / $2.4900 | Buy Now |
Part Details for 015491-000
015491-000 CAD Models
015491-000 Part Data Attributes:
|
015491-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
015491-000
TE Connectivity
55A1111-22-9-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 0 AWG | |
Wire Size-Max | ||
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |