Part Details for 0157.500DR by Littelfuse Inc
Overview of 0157.500DR by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0157.500DR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01P8854
|
Newark | Fuse Clip W/ 500Ma Fuse, Fast Acting, Fuse Current:500Ma, Blow Characteristic:Very Fast Acting, Voltage Rating Vac:125Vac, Voltage Rating Vdc:125Vdc, Fuse Case Style:6.5Mm X 3.7Mm, Product Range:Nano2 157 Series, External Depth:6.5Mmrohs Compliant: Yes |Littelfuse 0157.500DR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 338 |
|
$1.6800 / $3.3700 | Buy Now |
DISTI #
F2960CT-ND
|
DigiKey | FUSE BRD MT 500MA 125VAC/VDC SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3205 In Stock |
|
$1.3800 / $3.3100 | Buy Now |
DISTI #
576-0157.500DR
|
Mouser Electronics | Surface Mount Fuses 260C .500A SMF NANO CLIP VFA RoHS: Compliant | 2740 |
|
$1.4600 / $3.2100 | Buy Now |
|
Future Electronics | 157 Series Fast-Acting 125 V 0.5 A 6.5 x 3.7 mm Standard Nano SMT Fuse & Holder RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$1.3800 | Buy Now |
|
Quest Components | 816 |
|
$2.1912 / $3.9840 | Buy Now | |
DISTI #
0157.500DR
|
TTI | Surface Mount Fuses 260C .500A SMF NANO CLIP VFA RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$1.3800 / $1.4100 | Buy Now |
DISTI #
0157.500DR
|
TME | Fuse: fuse, ultra rapid, 500mA, 125VAC, 125V, 32VDC,125VDC, SMD Min Qty: 1500 | 0 |
|
$2.8400 | RFQ |
|
CHIPMALL.COM LIMITED | 1020 |
|
$1.9586 / $10.4297 | Buy Now | |
|
Chips Pulse Industry Limited | Purchase Online, Ship Immediately | 1224 |
|
$1.7301 / $1.9555 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 1020 |
|
$1.3280 / $7.0720 | Buy Now |
Part Details for 0157.500DR
0157.500DR CAD Models
0157.500DR Part Data Attributes
|
0157.500DR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0157.500DR
Littelfuse Inc
Electric Fuse, Very Fast Blow, 0.5A, 125VAC, 125VDC, 50A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | VERY FAST | |
Body Breadth | 2.69 mm | |
Body Height | 2.69 mm | |
Body Length or Diameter | 6.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | NANO | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Rated Breaking Capacity | 50 A | |
Rated Current | 0.5 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | UL | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 5 s |
Alternate Parts for 0157.500DR
This table gives cross-reference parts and alternative options found for 0157.500DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0157.500DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7010.7050.13 | Electric Fuse, Very Fast Blow, 0.5A, 125VAC, 125VDC, 50A (IR), Through Hole, ROHS COMPLIANT | Schurter Electronic Components | 0157.500DR vs 7010.7050.13 |
7010.7050.47 | Electric Fuse, Very Fast Blow, 0.5A, 125VAC, 125VDC, 50A (IR), Through Hole, ROHS COMPLIANT | Schurter Electronic Components | 0157.500DR vs 7010.7050.47 |