-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Very Fast Blow, 10A, 125VAC, 125VDC, 35A (IR), Surface Mount, NANO, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0157010.DR by Littelfuse Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01P8872
|
Newark | Fuse Clip W/ 10A Fuse, Fast Acting, Fuse Current:10A, Blow Characteristic:Very Fast Acting, Voltage Rating Vac:125Vac, Voltage Rating Vdc:125Vdc, Fuse Case Style:6.5Mm X 3.7Mm, Product Range:Nano2 157 Series, External Depth:6.5Mm Rohs Compliant: Yes |Littelfuse 0157010.DR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1322 |
|
$1.4200 / $1.8100 | Buy Now |
DISTI #
72244390
|
RS | Fuse, NANO 157 Series, Board Mount, Fast Blow, 125VAC/DC, 10A | Littelfuse 0157010.DR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1500 |
|
$2.2900 / $2.8700 | Buy Now |
DISTI #
0157010.DR
|
TME | Fuse: fuse, 10A, 125VAC, 125V, 32VDC,125VDC, ultra rapid, ceramic Min Qty: 1500 | 0 |
|
$2.4900 | RFQ |
DISTI #
000000000007259040
|
Sager | SMF NANO FUSE CLIP VFA ROHS 260C 10A Min Qty: 1500 | 0 |
|
Buy Now | |
DISTI #
C1S425200216196
|
Chip One Stop | Fuse Chip Very Fast Acting 10A 125V Holder Clip 6.5 X 3.7 X 3.9mm Ceramic T/R RoHS: Compliant pbFree: No Container: Cut Tape | 858 |
|
$1.2100 / $2.0000 | Buy Now |
|
Chip-Germany GmbH | RoHS: Not Compliant | 1500 |
|
RFQ | |
|
LCSC | SMD Fusewith Holder 10A 125V 125V SMD3.7x6.5mm Disposable fuses ROHS | 693 |
|
$1.2347 / $1.9522 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0157010.DR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0157010.DR
Littelfuse Inc
Electric Fuse, Very Fast Blow, 10A, 125VAC, 125VDC, 35A (IR), Surface Mount, NANO, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RATED BREAKING CAPACITY AT 125 VDC: 50 A | |
Blow Characteristic | VERY FAST | |
Body Breadth | 2.69 mm | |
Body Height | 2.69 mm | |
Body Length or Diameter | 6.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | NANO | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 26 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Rated Breaking Capacity | 35 A | |
Rated Current | 10 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | PSE; UL | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 5 s |
This table gives cross-reference parts and alternative options found for 0157010.DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0157010.DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0453010NR | Littelfuse Inc | Check for Price | Electric Fuse, CHIP | 0157010.DR vs 0453010NR |
R451010.L | Littelfuse Inc | Check for Price | Electric Fuse, Very Fast Blow, 10A, 125VAC, 125VDC, Surface Mount, ROHS COMPLIANT | 0157010.DR vs R451010.L |
0448010.NR | Littelfuse Inc | Check for Price | Electric Fuse, Very Fast Blow, 10A, 125VAC, 125VDC, 35A (IR), Surface Mount, ROHS COMPLIANT | 0157010.DR vs 0448010.NR |
R451010.MRL | Littelfuse Inc | Check for Price | Electric Fuse, Very Fast Blow, 10A, 125VAC, 125VDC, 35A (IR), Surface Mount, ROHS COMPLIANT | 0157010.DR vs R451010.MRL |
0448010.MR | Littelfuse Inc | $1.4272 | Electric Fuse, Fast Blow, 10A, 125VAC, 125VDC, 35A (IR), Surface Mount, NANO, HALOGEN FREE AND ROHS COMPLIANT | 0157010.DR vs 0448010.MR |
R451010 | Littelfuse Inc | Check for Price | Electric Fuse, Very Fast Blow, 10A, 125VAC, 125VDC, 35A (IR), Surface Mount, LEAD FREE | 0157010.DR vs R451010 |
0453010.NR | Littelfuse Inc | Check for Price | Electric Fuse, Very Fast Blow, 10A, 125VAC, 125VDC, 35A (IR), Surface Mount, NANO, ROHS COMPLIANT | 0157010.DR vs 0453010.NR |
0448010. | Littelfuse Inc | Check for Price | Electric Fuse, Very Fast Blow, 10A, 125VAC, 125VDC, 35A (IR), Surface Mount, ROHS COMPLIANT | 0157010.DR vs 0448010. |
0453010.MRL | Littelfuse Inc | Check for Price | Electric Fuse, Very Fast Blow, 10A, 125VAC, 125VDC, 35A (IR), Surface Mount, ROHS COMPLIANT | 0157010.DR vs 0453010.MRL |