Part Details for 016008C-5N1XJRW by Coilcraft Inc
Overview of 016008C-5N1XJRW by Coilcraft Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 016008C-5N1XJRW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2457-016008C-5N1XJRW-ND
|
DigiKey | FIXED INDUCTOR 0.0051UH SMD Min Qty: 1 Lead time: 1 Weeks Container: Strip MARKETPLACE PRODUCT |
14430 In Stock |
|
$0.8120 / $1.6900 | Buy Now |
|
Coilcraft Direct | RF Inductor, ceramic core, 5/10% tol, SMT, RoHS, halogen-free RoHS: Compliant pbFree: No Min Qty: 1 | 18038 |
|
$0.3900 / $1.3500 | Buy Now |
Part Details for 016008C-5N1XJRW
016008C-5N1XJRW CAD Models
016008C-5N1XJRW Part Data Attributes
|
016008C-5N1XJRW
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
016008C-5N1XJRW
Coilcraft Inc
General Purpose Inductor, 5.1uH, 5%, 1 Element, Ceramic-Core, SMD, 01005, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 01005 | |
Construction | Rectangular | |
Core Material | Ceramic | |
DC Resistance | 0.325 Ω | |
Inductance-Nom (L) | 5.1 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.35 mm | |
Package Length | 0.47 mm | |
Package Style | SMT | |
Package Width | 0.28 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Current-Max | 0.2 A | |
Self Resonance Frequency | 10000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 5% |