Part Details for 016049626 by TE Connectivity
Overview of 016049626 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 016049626
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06WX5648
|
Newark | Din Rail Mount Terminal Block, 2, 500 V, 30 A, 18 Awg, 12 Awg, 4 Mm Rohs Compliant: Yes |Entrelec Te Connectivity 016049626 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 106 |
|
$4.2800 / $6.2100 | Buy Now |
|
Onlinecomponents.com | ABB-CONNECTION - SNA SERIES SCREW TERMINAL BLOC |
75 In Stock |
|
$2.8600 / $3.5700 | Buy Now |
DISTI #
150223
|
element14 Asia-Pacific | TERMINAL BLOCK, DIN RAIL, 2POS, 10AWG RoHS: Compliant Min Qty: 1 Container: Each | 106 |
|
$4.8656 / $6.0710 | Buy Now |
DISTI #
150223
|
Farnell | TERMINAL BLOCK, DIN RAIL, 2POS, 10AWG RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 104 |
|
$3.8243 / $5.8615 | Buy Now |
|
Master Electronics | ABB-CONNECTION - SNA SERIES SCREW TERMINAL BLOC |
75 In Stock |
|
$2.8600 / $3.5700 | Buy Now |
Part Details for 016049626
016049626 CAD Models
016049626 Part Data Attributes
|
016049626
TE Connectivity
Buy Now
|
Compare Parts:
016049626
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |