There are no models available for this part yet.
Overview of 0162 119 10 by Technokabel SA
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R2A20162NS | Renesas Electronics Corporation | 8-bit 2ch D/A Converter with Buffer, HWSON, /Tape & Reel | |
R2A20162SA | Renesas Electronics Corporation | 8-bit 2ch D/A Converter with Buffer, TSSOP, / | |
M10162040108X0ISAR | Renesas Electronics Corporation | Non-Volatile 16Mb High Performance MRAM, 1.8V |
Price & Stock for 0162 119 10 by Technokabel SA
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
LIYY/10X0.34
|
TME | Wire, LiYY, 10x0.34mm2, unshielded, 300V, Cu, stranded, grey Min Qty: 5 | 217 |
|
$1.5800 / $2.7200 | Buy Now |