There are no models available for this part yet.
Overview of 01630-001 by AXIS COMMUNICATIONS
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10070163-01LF | Amphenol Communications Solutions | D-Sub Accessories, Input Output Connectors, Straight Exit slim and short Plastic Hood for 15 position connector. | |
SiT1569AI-J3-18E-0016.300000 | SiTime | Ultra-Small Low Power, 1 Hz to 462.5 kHz, ±50 ppm Oscillator |