Part Details for 016513023 by TE Connectivity
Overview of 016513023 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Transportation and Logistics
Automotive
Price & Stock for 016513023
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19J3496
|
Newark | Din Rail Mount Terminal Block, 6, 18 Awg, 4 Awg, 16 Mm Rohs Compliant: Yes |Entrelec Te Connectivity 016513023 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$11.5600 | Buy Now |
|
Onlinecomponents.com | ABB-CONNECTION - SNA SERIES SCREW TERMINAL BLOC |
280 In Stock |
|
$7.4900 / $11.6000 | Buy Now |
DISTI #
63021583
|
Verical | Conn Terminal Block 2 POS 12mm Screw Clamp T DIN Rail Box Min Qty: 20 Package Multiple: 20 | Americas - 280 |
|
$10.0364 / $14.9485 | Buy Now |
DISTI #
4278069
|
element14 Asia-Pacific | TERMINAL BLOCK, DIN RAIL, 6POS RoHS: Compliant Min Qty: 1 Container: Each | 13 |
|
$9.3352 | Buy Now |
DISTI #
4278069
|
Farnell | TERMINAL BLOCK, DIN RAIL, 6POS RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 13 |
|
$8.9023 / $13.4221 | Buy Now |
|
Master Electronics | ABB-CONNECTION - SNA SERIES SCREW TERMINAL BLOC |
280 In Stock |
|
$7.4900 / $11.6000 | Buy Now |
|
Neutron USA | Terminal Block, Screw Clamp, 2pos, 12mm Spacing, 1SNA165130R2300 | 15 |
|
$19.5200 | Buy Now |
Part Details for 016513023
016513023 CAD Models
016513023 Part Data Attributes:
|
016513023
TE Connectivity
Buy Now
|
Compare Parts:
016513023
TE Connectivity
Modular Terminal Block, 1920A, 16mm2, 1 Deck(s)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | HALOGEN FREE | |
Reach Compliance Code | unknown | |
Fastening Method | SCREW | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Ways | 1 | |
Rated Current | 1920 A | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 16 mm2 | |
Wire Gauge | 4 AWG |