Part Details for 017001 by Crystek Corporation
Overview of 017001 by Crystek Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 017001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
744-1010-1-ND
|
DigiKey | CRYSTAL 13.5600MHZ SURFACE MOUNT Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6252 In Stock |
|
$0.6959 / $1.2000 | Buy Now |
DISTI #
549-017001
|
Mouser Electronics | Crystals 13.560MHz HC49S RoHS: Compliant | 1500 |
|
$0.6950 / $1.2000 | Buy Now |
DISTI #
017001
|
Richardson RFPD | CRYSTAL RESONATOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |