Part Details for 017044-1005 by ITT Interconnect Solutions
Overview of 017044-1005 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 017044-1005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ9852
|
Newark | Itt Cannon |Itt Cannon 017044-1005 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$465.8600 / $558.7600 | Buy Now |
DISTI #
2266-017044-1005-ND
|
DigiKey | 017044-1005 Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$1,100.6600 | Buy Now |
DISTI #
017044-1005
|
Avnet Americas | 017044-1005 - Bulk (Alt: 017044-1005) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
GS02A14S5P001
|
Avnet Americas | 017044-1005 - Bulk (Alt: GS02A14S5P001) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$956.4750 / $1,921.0215 | Buy Now |
DISTI #
ITT017044-1005
|
Heilind Electronics | GS02A14S5P001 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
ITT017044-1005
|
Interstate Connecting Components | GS02A14S5P001 | 0 |
|
Buy Now | |
|
Master Electronics | Hermetics Misc products |
1 Partner Stock |
|
$1,391.3500 / $1,470.4800 | Buy Now |