Part Details for 017046-0059 by ITT Interconnect Solutions
Overview of 017046-0059 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 017046-0059
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ9855
|
Newark | Itt Cannon |Itt Cannon 017046-0059 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$306.7500 / $367.9200 | Buy Now |
DISTI #
2266-017046-0059-ND
|
DigiKey | 017046-0059 Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$723.3600 | Buy Now |
DISTI #
GS0216S1P113
|
Avnet Americas | GS02-16S-1P-113 - Bulk (Alt: GS0216S1P113) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$443.2500 / $1,262.5140 | Buy Now |
DISTI #
GS02-16S-1P-113
|
Avnet Americas | GS02-16S-1P-113 - Bulk (Alt: GS02-16S-1P-113) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
ITT017046-0059
|
Heilind Electronics | GS0216S1P113 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Hermetics Misc products |
1 Partner Stock |
|
$925.6200 / $980.3200 | Buy Now |
DISTI #
ITT017046-0059
|
Interstate Connecting Components | GS0216S1P113 | 0 |
|
Buy Now | |
|
Master Electronics | Hermetics Misc products |
1 Partner Stock |
|
$925.6200 / $980.3200 | Buy Now |