Part Details for 017048-0004 by ITT Interconnect Solutions
Overview of 017048-0004 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 017048-0004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
017048-0004
|
Avnet Americas | GS02-18-1P-111 - Bulk (Alt: 017048-0004) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 38 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
GS02181P111
|
Avnet Americas | GS02-18-1P-111 - Bulk (Alt: GS02181P111) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 38 Weeks, 0 Days Container: Bulk | 0 |
|
$955.9250 / $3,312.0735 | Buy Now |
DISTI #
ITT017048-0004
|
Heilind Electronics | GS02181P111 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | GS02181P111 |
11 In Stock |
|
$2,424.1600 / $2,472.8800 | Buy Now |
DISTI #
ITT017048-0004
|
Interstate Connecting Components | GS02181P111 | 0 |
|
Buy Now | |
|
Master Electronics | GS02181P111 |
11 In Stock |
|
$2,424.1600 / $2,472.8800 | Buy Now |