Part Details for 017048-0081 by ITT Interconnect Solutions
Overview of 017048-0081 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC28F008-10 | Rochester Electronics LLC | EEPROM | |
HIP0081AS2 | Rochester Electronics LLC | HIP0081 - Buffer/Inverter Based Peripheral Driver, 2.2A, CMOS, PSFM15 | |
MC28F008-12/R | Rochester Electronics LLC | 28F008 - Flash, 1MX8 |
Price & Stock for 017048-0081
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
017048-0081
|
Avnet Americas | GS02-18-11P-112 - Bulk (Alt: 017048-0081) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$338.1875 / $1,171.9010 | Buy Now |
DISTI #
GS021811P112
|
Avnet Americas | GS02-18-11P-112 - Bulk (Alt: GS021811P112) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$338.1875 / $1,171.9010 | Buy Now |
DISTI #
ITT017048-0081
|
Heilind Electronics | GS021811P112 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$792.3300 / $2,103.9900 | Buy Now |
DISTI #
ITT017048-0081
|
Interstate Connecting Components | GS021811P112 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$792.3300 / $2,103.9900 | Buy Now |