Part Details for 01806-77-5410 by PRECI-DIP SSA
Overview of 01806-77-5410 by PRECI-DIP SSA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Renewable Energy
Medical Imaging
Automotive
Robotics and Drones
Price & Stock for 01806-77-5410
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
437-01806-77-5410
|
Mouser Electronics | Headers & Wire Housings | 9900 |
|
$0.1220 / $0.3400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.1321 / $0.1926 | Buy Now | |
DISTI #
01806-77-5410
|
Avnet Abacus | Contact SKT Solder ST Surface Mount (Alt: 01806-77-5410) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 01806-77-5410
01806-77-5410 CAD Models
01806-77-5410 Part Data Attributes:
|
01806-77-5410
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
01806-77-5410
PRECI-DIP SSA
Connector Accessory, Contact, Brass,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Preci-Dip | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | MACHINED | |
Contact Gender | FEMALE | |
Contact Resistance | 20 mΩ | |
Contact Style | ROUND SOCKET | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Rated Current | 3 A | |
Terminal Length | 0.043 inch | |
Terminal Type | PRESS FIT |