Part Details for 01841-001 by AXIS COMMUNICATIONS
Overview of 01841-001 by AXIS COMMUNICATIONS
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10158828-01841LF | Amphenol Communications Solutions | 1.25MM WIRE TO BOARD RECEPTACLE | |
10138980-1841LF | Amphenol Communications Solutions | Minitek® Pwr 3.0 BMI, Dual Row, Vertical Through Hole Header, 30u\\ Gold plating, 18 Positions, Black Color, LCP, GW Compatible, Tray packing, With Kink Tails. | |
SiT5001AIC3E-33N0-1.841200 | SiTime | 1 to 80 MHz, ±5 ppm (VC)TCXO |