Part Details for 0186100000 by Weidmüller Interface GmbH & Co. KG
Overview of 0186100000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0186100000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65T4938
|
Newark | Ferrules, wire End,2.5Mm2,crimp, uninsul, Wire Ferrule Type:Single Wire, Wire Size Awg Max:10Awg, Conductor Area Csa:6Mmâ², Pin Length:-, Insulator Colour:-, Product Range:-, Overall Length:12Mm, Insulator Material:Uninsulated Rohs Compliant: Yes |Weidmuller 0186100000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: Pack | 0 |
|
$22.8200 / $31.7900 | Buy Now |
DISTI #
281-4049-ND
|
DigiKey | CONN FERRULE 14AWG Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
56124 In Stock |
|
$0.0217 / $0.1000 | Buy Now |
DISTI #
0186100000
|
Avnet Americas | Ferrules Terminal 14AWG 12mm 3.4mm - Bag (Alt: 0186100000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$20.3775 / $23.4749 | Buy Now |
DISTI #
470-0186100000
|
Mouser Electronics | Terminals H 2.5/12,14AWG PACK OF 1000 RoHS: Compliant | 13000 |
|
$0.0200 / $0.0230 | Buy Now |
DISTI #
WEI0186100000
|
Heilind Electronics | H2,5/12 | Americas - 1871 in Stock750 On Order |
|
$0.0255 / $0.0326 | Buy Now |
|
Onlinecomponents.com | Wire End Ferrule - 14AWG - Non-insulated - O/A L: 12mm - 1000/Pkg RoHS: Compliant |
11058 In Stock 2000 Factory Stock |
|
$0.0185 / $0.0241 | Buy Now |
DISTI #
84342886
|
Verical | Ferrules Terminal 14AWG 12mm Loose RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Date Code: 2143 | Americas - 11000 |
|
$0.0248 / $0.0313 | Buy Now |
DISTI #
WEI0186100000
|
Interstate Connecting Components | H2,5/12 | 436175 On Order |
|
$0.0255 / $0.0326 | Buy Now |
|
Master Electronics | Wire End Ferrule - 14AWG - Non-insulated - O/A L: 12mm - 1000/Pkg RoHS: Compliant |
11058 In Stock 2000 Factory Stock |
|
$0.0185 / $0.0241 | Buy Now |