Part Details for 0189 by Heyco
Overview of 0189 by Heyco
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-CN0189-SDPZ | Analog Devices | Tilt measurement wtih ADXL203 | |
G801P5910189EU | Amphenol Communications Solutions | Pin Header 2.54mm Pitch Rightangle DIP, 2x5Pin, FULL G/F, NY6T, 6.06mm*2.54mm*3.0mm, Removed#9Pos, BAG | |
51940-189LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 9P 24S Vertical Receptacle. |
Price & Stock for 0189
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
836-0189
|
Mouser Electronics | Pliers & Tweezers AIR TOOL 875 W/JAWS | 1 |
|
$932.7600 / $993.7200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$913.8300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$911.3700 / $965.2200 | Buy Now |
DISTI #
HEY0189
|
DB Roberts | HAT875 W/0T67 &, 0T68 | 0 |
|
RFQ |
Part Details for 0189
0189 CAD Models
0189 Part Data Attributes
|
0189
Heyco
Buy Now
|
Compare Parts:
0189
Heyco
|
Samacsys Manufacturer | Heyco |