Part Details for 019-0294-010 by ITT Interconnect Solutions
Overview of 019-0294-010 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 019-0294-010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AJ9716
|
Newark | Connector |Itt Cannon 019-0294-010 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$707.6100 / $813.3500 | Buy Now |
DISTI #
2266-019-0294-010-ND
|
DigiKey | 019-0294-010 Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
12 In Stock |
|
$923.9500 / $960.9100 | Buy Now |
DISTI #
ITT019-0294-010
|
Heilind Electronics | FRF66147-19 BBL ASSY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Standard Circular Connector RoHS: Compliant |
12 Partner Stock |
|
$1,073.6900 / $1,137.1400 | Buy Now |
DISTI #
ITT019-0294-010
|
Interstate Connecting Components | FRF66147-19 BBL ASSY | 0 |
|
Buy Now | |
|
Master Electronics | Standard Circular Connector RoHS: Compliant |
12 Partner Stock |
|
$1,073.6900 / $1,137.1400 | Buy Now |