Part Details for 019-0468-000 by ITT Interconnect Solutions
Overview of 019-0468-000 by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO1704-682MLC | Coilcraft Inc | General Purpose Inductor, 6.8uH, 20%, 1 Element, Ceramic-Core, SMD, ROHS COMPLIANT | |
LPO1704-68 | Coilcraft Inc | Transformer, for NCP5080, 0.015A, SMT, RoHS | |
LPO1704-682MLB | Coilcraft Inc | General Purpose Inductor, 6.8uH, 20%, 1 Element, Ceramic-Core, SMD, ROHS COMPLIANT |
Price & Stock for 019-0468-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
965-019-0468-000
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$189.7100 | Order Now |
DISTI #
ITT019-0468-000
|
Heilind Electronics | BARREL ASSY CV3459K-18 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$178.4800 / $488.9100 | Buy Now | |
DISTI #
ITT019-0468-000
|
Interstate Connecting Components | BARREL ASSY CV3459K-18 | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$178.4800 / $488.9100 | Buy Now |