Part Details for 019-0857-22 by TE Connectivity
Overview of 019-0857-22 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 019-0857-22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1508-019-0857-22-ND
|
DigiKey | 019-0857-22 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
DCH019-0857-22
|
Heilind Electronics | 019-0857-22 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 019-0857-22 RoHS: Compliant | 0 |
|
$0.6190 / $1.2970 | Buy Now |
DISTI #
DCH019-0857-22
|
Interstate Connecting Components | 019-0857-22 | 0 |
|
Buy Now | |
|
Master Electronics | 019-0857-22 RoHS: Compliant | 0 |
|
$0.6190 / $1.2970 | Buy Now |
Part Details for 019-0857-22
019-0857-22 CAD Models
019-0857-22 Part Data Attributes
|
019-0857-22
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
019-0857-22
TE Connectivity
Connector Accessory, Copper Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Cross Section Area | 0.34 mm2 | |
Material | COPPER ALLOY | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Rated Current | 5 A | |
Rated Voltage | 115 V | |
Rated Voltage(DC) | 115 V | |
Terminal Type | CRIMP | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |