Part Details for 019-3176-00R by Precision Electronics Corporation
Overview of 019-3176-00R by Precision Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFS1317-683KL | Coilcraft Inc | General Purpose Inductor, 68uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
RFS1317-685KL | Coilcraft Inc | General Purpose Inductor, 6800uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
RFS1317-684KL | Coilcraft Inc | General Purpose Inductor, 680uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for 019-3176-00R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | TRANSFORMER | 29 |
|
$2.2500 / $4.5000 | Buy Now |