Part Details for 019-8011-201 by ITT Interconnect Solutions
Overview of 019-8011-201 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLC1480-111MLB | Coilcraft Inc | General Purpose Inductor, 0.11uH, 20%, 1 Element, Ferrite-Core, SMD, 5351, ROHS COMPLIANT | |
SLC1480-111MLD | Coilcraft Inc | General Purpose Inductor, 0.11uH, 20%, 1 Element, Ferrite-Core, SMD, 5351, ROHS COMPLIANT | |
SLC1480-111 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Price & Stock for 019-8011-201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
019-8011-201
|
Avnet Americas | COMPONENT NOT FOR RESALE OLD P/N 019-8011-200 FVF614S-13 BBL ASSY WITH C/N - Bulk (Alt: 019-8011-201) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-019-8011-201
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$649.1200 | Order Now |
DISTI #
ITT019-8011-201
|
Heilind Electronics | BBL FRF6-14S-13 WITH CNA | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$599.9300 / $1,593.0900 | Buy Now |
DISTI #
ITT019-8011-201
|
Interstate Connecting Components | BBL FRF6-14S-13 WITH CNA | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$599.9300 / $1,593.0900 | Buy Now |