Part Details for 019-8012-300 by ITT Interconnect Solutions
Overview of 019-8012-300 by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9680-1250EBZ | Analog Devices | Eval Bd for AD9680-1250 (full | |
AD8012ARMZ | Analog Devices | MINI-SO DUAL 300MHz, 1mA Ampli | |
AD8012ARZ-REEL | Analog Devices | SOIC DUAL 300MHz, 1mA Amplifie |
Price & Stock for 019-8012-300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
965-019-8012-300
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$1,395.0800 | Order Now |
DISTI #
ITT019-8012-300
|
Heilind Electronics | BBL CA66287-45 46 ASSY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,342.4000 / $3,838.9000 | Buy Now |
DISTI #
ITT019-8012-300
|
Interstate Connecting Components | BBL CA66287-45 46 ASSY | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1,342.4000 / $3,838.9000 | Buy Now |