There are no models available for this part yet.
Overview of 019-8070-100 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F8070GC-UEU-AX | Renesas Electronics Corporation | 16-bit Low-power Microcontrollers for Applications Using LCD Display (Non Promotion), , / | |
MK3807-01RILF | Renesas Electronics Corporation | Buffer/Clock Driver | |
MK3807-01RILFTR | Renesas Electronics Corporation | Buffer/Clock Driver |
Price & Stock for 019-8070-100 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
92AJ9724
|
Newark | Connector |Itt Cannon 019-8070-100 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$124.4300 / $164.7700 | Buy Now | |
DISTI #
2266-019-8070-100-ND
|
DigiKey | 019-8070-100 Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
19 In Stock |
|
$156.6200 / $165.8300 | Buy Now | |
DISTI #
965-019-8070-100
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$156.6200 / $188.1400 | Order Now | |
DISTI #
ITT019-8070-100
|
Heilind Electronics | BBL MS3106K-8S ASSY | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Circular BBL Assembly |
19 Partner Stock |
|
$204.1800 / $242.4600 | Buy Now | ||
DISTI #
0198070100-ITT
|
TME | 019-8070-100 Min Qty: 1 | 19 |
|
$154.6859 / $181.9871 | Buy Now | |
DISTI #
ITT019-8070-100
|
Interstate Connecting Components | BBL MS3106K-8S ASSY | 0 |
|
Buy Now | ||
DISTI #
C1S138500043969
|
Chip1Stop | Connector D-Subminiature pbFree: No | 19 |
|
$156.0000 / $175.0000 | Buy Now | |
Master Electronics | Circular BBL Assembly |
19 Partner Stock |
|
$204.1800 / $242.4600 | Buy Now |