Part Details for 019-8738-003 by ITT Interconnect Solutions
Overview of 019-8738-003 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJSGE4887381 | Amphenol Communications Solutions | Modular Jack - 8P8C, Right Angle, Cat5e, Four Port, Stacked, 2x2, Shield With Top and Side EMI Tabs, With LEDs, Press-fit Contacts | |
RJE4W4887381 | Amphenol Communications Solutions | Modular Jacks, Input Output Connectors, 8P8C, Cat5e, Stacked 2x2, Shield, With LEDs | |
CSD87384M | Texas Instruments | 30V, Nch synchronous buck NexFET MOSFET™, 5x3.5 LGA, 30A 5-PTAB -55 to 150 |
Price & Stock for 019-8738-003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
019-8738-003
|
Avnet Americas | - Bulk (Alt: 019-8738-003) Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$5.9250 / $15.8545 | Buy Now |
DISTI #
965-019-8738-003
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$11.8500 / $12.9800 | Order Now |
DISTI #
ITT019-8738-003
|
Heilind Electronics | 198738003 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.7600 / $17.1400 | Buy Now |
DISTI #
ITT019-8738-003
|
Interstate Connecting Components | 198738003 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$11.7600 / $17.1400 | Buy Now |