Part Details for 019.28.084 by ETTINGER
Overview of 019.28.084 by ETTINGER
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 019.28.084
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AC9918
|
Newark | Terminal, Pc Quick-Fit, 1.3Mm, Tab Size - Metric:2.8Mm X 0.81Mm, Tab Size - Imperial:0.11" X 0.032", Terminal Material:Brass, Mounting Hole Dia:1.3Mm, Terminal Plating:Tin, Product Range:-, Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Yes |Ettinger 019.28.084 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12495 |
|
$0.0930 / $0.1880 | Buy Now |
DISTI #
2691406
|
element14 Asia-Pacific | TERMINAL, PC QUICK-FIT, 1.3MM RoHS: Compliant Min Qty: 1 Container: Each | 12495 |
|
$0.1190 | Buy Now |
DISTI #
2691406
|
Farnell | TERMINAL, PC QUICK-FIT, 1.3MM RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 12495 |
|
$0.1165 | Buy Now |