Part Details for 0190020001 by Molex
Overview of 0190020001 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 0190020001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM18230-ND
|
DigiKey | CONN QC RCPT 18-22AWG 0.250 Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
228812 In Stock |
|
$0.3745 / $0.7500 | Buy Now |
DISTI #
0190020001
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG F 22.6mm 9.65mm Tin Loose Piece - Bulk (Alt: 0190020001) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 3811 |
|
$0.1606 / $0.1878 | Buy Now |
DISTI #
55H2725
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG F 22.6mm 9.65mm Tin Loose Piece - Bulk (Alt: 55H2725) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 3 Days Container: Bulk | 34946 Partner Stock |
|
$0.4110 / $0.7960 | Buy Now |
DISTI #
MOL19002-0001
|
Heilind Electronics | .250X.032 FEM. FIQD AVIKRIMP AA-5261) | Americas - 31190 in Stock18000 On Order |
|
$0.1689 / $0.2135 | Buy Now |
|
Quest Components | 8 |
|
$0.4760 / $0.5950 | Buy Now | |
DISTI #
19002-0001
|
TTI | Terminals FREC-DSC 22-18 250X032 NYL RED RoHS: Compliant pbFree: Pb-Free Min Qty: 23 Package Multiple: 1 Container: Bulk |
Americas - 65513 In Stock |
|
$0.1940 / $0.2250 | Buy Now |
DISTI #
0190020001
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG F 22.6mm 9.65mm Tin Loose Piece - Bulk (Alt: 0190020001) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 3811 |
|
$0.1606 / $0.1878 | Buy Now |
DISTI #
55H2725
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG F 22.6mm 9.65mm Tin Loose Piece - Bulk (Alt: 55H2725) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 3 Days Container: Bulk | 34946 Partner Stock |
|
$0.4110 / $0.7960 | Buy Now |
DISTI #
0190020001
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG F 22.6mm 9.65mm Tin Loose Piece - Bulk (Alt: 0190020001) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 3811 |
|
$0.1606 / $0.1878 | Buy Now |
DISTI #
55H2725
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG F 22.6mm 9.65mm Tin Loose Piece - Bulk (Alt: 55H2725) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 3 Days Container: Bulk | 34946 Partner Stock |
|
$0.4110 / $0.7960 | Buy Now |
Part Details for 0190020001
0190020001 CAD Models
0190020001 Part Data Attributes
|
0190020001
Molex
Buy Now
Datasheet
|
Compare Parts:
0190020001
Molex
Push-On Terminal, 0.8mm2, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 30 Weeks, 3 Days | |
Samacsys Manufacturer | Molex | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 0.8 mm2 | |
Wire Gauge | 18 AWG |