Part Details for 0190020021 by Molex
Overview of 0190020021 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 0190020021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM19642-ND
|
DigiKey | CONN QC RCPT 18-22AWG 0.205 Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
3724 In Stock |
|
$0.2709 / $0.6400 | Buy Now |
DISTI #
0190020021
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG F 20.3mm 8.1mm Tin Loose Piece - Bulk (Alt: 0190020021) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2759 / $0.3497 | Buy Now |
DISTI #
MOL19002-0021
|
Heilind Electronics | .205X.032 FEM. FIQD AVIKRIMP AA-5285) | Americas - 0 in Stock |
|
$0.2228 / $0.3011 | Buy Now |
DISTI #
19002-0021
|
TTI | Terminals FIQD .205X.032 FEMALE 18-22AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 10 Container: Bulk |
Americas - 600 In Stock |
|
$0.2860 / $0.4360 | Buy Now |
DISTI #
0190020021
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG F 20.3mm 8.1mm Tin Loose Piece - Bulk (Alt: 0190020021) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2759 / $0.3497 | Buy Now |
Part Details for 0190020021
0190020021 CAD Models
0190020021 Part Data Attributes:
|
0190020021
Molex
Buy Now
Datasheet
|
Compare Parts:
0190020021
Molex
Push-On Terminal, 0.8mm2, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 11 Weeks | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 0.8 mm2 | |
Wire Gauge | 18 AWG |