Part Details for 0190020023 by Molex
Overview of 0190020023 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 0190020023
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0190020023-ND
|
DigiKey | CONN QC RCPT 18-22AWG 0.205 Min Qty: 7500 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2080 | Buy Now |
DISTI #
0190020023
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG F 20.3mm 8.1mm Tin Strip - Tape and Reel (Alt: 0190020023) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Container: Reel | 0 |
|
RFQ |
Part Details for 0190020023
0190020023 CAD Models
0190020023 Part Data Attributes
|
0190020023
Molex
Buy Now
Datasheet
|
Compare Parts:
0190020023
Molex
CONN QC RCPT 18-22AWG 0.205
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL |