Part Details for 0190020024 by Molex
Overview of 0190020024 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 0190020024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM18232-ND
|
DigiKey | CONN QC RCPT 14-16AWG 0.250 Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
142184 In Stock |
|
$0.3203 / $0.6800 | Buy Now |
DISTI #
0190020024
|
Avnet Americas | Quick Disconnect Terminal 14-16AWG F 22.6mm 9.7mm Tin Loose Piece - Bulk (Alt: 0190020024) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 3291 |
|
$0.1638 | Buy Now |
DISTI #
MOL19002-0024
|
Heilind Electronics | .250X.032 FEM. FIQD AVIKRIMP BB-5263) | Americas - 18060 in Stock45000 On Order |
|
$0.1671 / $0.2113 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 4000 |
|
$0.6950 / $2.1060 | Buy Now |
|
Quest Components | 3200 |
|
$0.7722 / $2.8080 | Buy Now | |
DISTI #
19002-0024
|
TTI | Terminals QK DISCONNECT FEMALE 14-16 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 26 Package Multiple: 1 Container: Bulk |
Americas - 40917 In Stock |
|
$0.1960 | Buy Now |
DISTI #
0190020024
|
Avnet Americas | Quick Disconnect Terminal 14-16AWG F 22.6mm 9.7mm Tin Loose Piece - Bulk (Alt: 0190020024) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 3791 |
|
$0.3002 / $0.3509 | Buy Now |
DISTI #
0190020024
|
Avnet Americas | Quick Disconnect Terminal 14-16AWG F 22.6mm 9.7mm Tin Loose Piece - Bulk (Alt: 0190020024) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 3791 |
|
$0.3002 / $0.3509 | Buy Now |
DISTI #
MOL19002-0024
|
Interstate Connecting Components | .250X.032 FEM. FIQD AVIKRIMP BB-5263) | 30107500 On Order |
|
$0.1671 / $0.2113 | Buy Now |
DISTI #
000000000000776735
|
Sager | Terminals FREC-DSC 16-14 250X032 NYL BLU Min Qty: 1 | 4690 |
|
$0.1544 / $0.2036 | Buy Now |
Part Details for 0190020024
0190020024 CAD Models
0190020024 Part Data Attributes
|
0190020024
Molex
Buy Now
Datasheet
|
Compare Parts:
0190020024
Molex
Push-On Terminal, 2mm2, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |