Part Details for 0190020037 by Molex
Overview of 0190020037 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 0190020037
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM14902-ND
|
DigiKey | CONN QC RCPT 14-16AWG 0.110 Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
10191 In Stock |
|
$0.2925 / $0.6900 | Buy Now |
DISTI #
0190020037
|
Avnet Americas | Quick Disconnect Terminal 14-16AWG F 20.3mm 5.8mm Tin Loose Piece - Tape and Reel (Alt: 0190020037) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2979 / $0.3775 | Buy Now |
DISTI #
01AH0357
|
Avnet Americas | Quick Disconnect Terminal 14-16AWG F 20.3mm 5.8mm Tin Loose Piece - Bulk (Alt: 01AH0357) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 4 Days Container: Bulk | 0 |
|
$0.2990 / $0.4140 | Buy Now |
DISTI #
MOL19002-0037
|
Heilind Electronics | .110X.032 FEM. FIQD AVIKRIMP BB-5281) | Americas - 0 in Stock6000 On Order |
|
$0.2911 / $0.3679 | Buy Now |
DISTI #
19002-0037
|
TTI | Terminals QK DISCONNECT FEMALE 14-16 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 1 Container: Bulk |
Americas - 14502 In Stock |
|
$0.2520 | Buy Now |
DISTI #
0190020037
|
Avnet Americas | Quick Disconnect Terminal 14-16AWG F 20.3mm 5.8mm Tin Loose Piece - Tape and Reel (Alt: 0190020037) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2979 / $0.3775 | Buy Now |
DISTI #
01AH0357
|
Avnet Americas | Quick Disconnect Terminal 14-16AWG F 20.3mm 5.8mm Tin Loose Piece - Bulk (Alt: 01AH0357) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 4 Days Container: Bulk | 0 |
|
$0.2990 / $0.4140 | Buy Now |
Part Details for 0190020037
0190020037 CAD Models
0190020037 Part Data Attributes:
|
0190020037
Molex
Buy Now
Datasheet
|
Compare Parts:
0190020037
Molex
Push-On Terminal, 2mm2,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks, 4 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | STANDARD: UL 94V-2, POLYAMIDE | |
Rated Voltage | 300 V | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |