There are no models available for this part yet.
Overview of 0190020042 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Price & Stock for 0190020042 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
WM22907-ND
|
DigiKey | CONN QC RCPT 14-16AWG 0.205 Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
3776 In Stock |
|
$0.3086 / $0.6600 | Buy Now | |
DISTI #
0190020042
|
Avnet Americas | Quick Disconnect Terminal 14-16AWG F 20.3mm 8.1mm Electro-Tin Loose Piece - Bulk (Alt: 0190020042) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2827 / $0.3585 | Buy Now | |
DISTI #
MOL19002-0042
|
Heilind Electronics | .205X.032 FEM. FIQD AVIKRIMP BB-5289) | Americas - 0 in Stock |
|
$0.2284 / $0.3086 | Buy Now |
CAD Models for 0190020042 by Molex
Part Data Attributes for 0190020042 by Molex
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Package Description
|
ROHS AND REACH COMPIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Factory Lead Time
|
10 Weeks
|
Terminal Gender
|
FEMALE
|
Terminal and Terminal Block Type
|
PUSH-ON TERMINAL
|
Wire Cross Section
|
2 mm2
|
Wire Gauge
|
14 AWG
|
Alternate Parts for 0190020042
This table gives cross-reference parts and alternative options found for 0190020042. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0190020042, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
19002-0042 | Push-On Terminal, 2mm2, | Molex | 0190020042 vs 19002-0042 |