There are no models available for this part yet.
Overview of 0190020071 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 0190020071 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
0190020071-ND
|
DigiKey | CONN QC RCPT 18-22AWG 0.250 Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
530 In Stock |
|
$0.2842 / $0.6100 | Buy Now | |
DISTI #
0190020071
|
Avnet Americas | AA-5261 BULK - Bulk (Alt: 0190020071) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3339 | Buy Now | |
DISTI #
MOL19002-0071
|
Heilind Electronics | AA-5261 BULK | Americas - 3750 in Stock |
|
$0.2585 / $0.3540 | Buy Now | |
DISTI #
19002-0071
|
TTI | Terminals AA-5261 BULK RoHS: Compliant pbFree: Pb-Free Min Qty: 11 Package Multiple: 1 Container: Bulk |
Americas - 2000 In Stock |
|
$0.2660 / $0.4810 | Buy Now | |
DISTI #
MOL19002-0071
|
Interstate Connecting Components | AA-5261 BULK | 750 |
|
$0.2585 / $0.3540 | Buy Now |