Part Details for 0190030001 by Molex
Overview of 0190030001 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0190030001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM18237-ND
|
DigiKey | CONN QC RCPT 18-22AWG 0.250 Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
82336 In Stock |
|
$0.1676 / $0.4400 | Buy Now |
DISTI #
0190030001
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG F 21.84mm 9.65mm Electro-Tin Loose Piece - Bulk (Alt: 0190030001) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 3080 |
|
$0.1404 | Buy Now |
DISTI #
73C7813
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG F 21.84mm 9.65mm Electro-Tin Loose Piece - Bulk (Alt: 73C7813) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 3 Days Container: Bulk | 4991 Partner Stock |
|
$0.2390 / $0.4450 | Buy Now |
DISTI #
86T5010
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG F 21.84mm 9.65mm Electro-Tin Loose Piece - Bulk (Alt: 86T5010) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 2 Days Container: Bulk | 2 Partner Stock |
|
$0.2350 / $0.4370 | Buy Now |
DISTI #
MOL19003-0001
|
Heilind Electronics | .250 X .032 FEMALE FIQD (AA-2 01) | Americas - 126858 in Stock |
|
$0.1151 / $0.1455 | Buy Now |
DISTI #
19003-0001
|
TTI | Terminals QK DISCONNECT FEMALE 18-22 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 33 Package Multiple: 1 Container: Bulk |
Americas - 56307 In Stock |
|
$0.1170 / $0.1540 | Buy Now |
DISTI #
0190030001
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG F 21.84mm 9.65mm Electro-Tin Loose Piece - Bulk (Alt: 0190030001) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 3080 |
|
$0.1404 | Buy Now |
DISTI #
0190030001
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG F 21.84mm 9.65mm Electro-Tin Loose Piece - Bulk (Alt: 0190030001) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 3080 |
|
$0.1404 | Buy Now |
DISTI #
MOL19003-0001
|
Interstate Connecting Components | .250 X .032 FEMALE FIQD (AA-2 01) | 21143 |
|
$0.1151 / $0.1455 | Buy Now |
DISTI #
0190030001
|
Avnet Asia | Quick Disconnect Terminal 18-22AWG F 21.84mm 9.65mm Electro-Tin Loose Piece (Alt: 0190030001) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 5 Weeks, 2 Days | 0 |
|
RFQ |
Part Details for 0190030001
0190030001 CAD Models
0190030001 Part Data Attributes
|
0190030001
Molex
Buy Now
Datasheet
|
Compare Parts:
0190030001
Molex
Push-On Terminal, 0.8mm2, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Molex | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 0.8 mm2 | |
Wire Gauge | 18 AWG |
Alternate Parts for 0190030001
This table gives cross-reference parts and alternative options found for 0190030001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0190030001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
19003-0001 | 0.8 mm2, PUSH-ON TERMINAL | Molex | 0190030001 vs 19003-0001 |