Part Details for 0190030015 by Molex
Overview of 0190030015 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0190030015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM19644CT-ND
|
DigiKey | CONN QC RCPT 18-22AWG 0.187 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
12020 In Stock |
|
$0.1413 / $0.4500 | Buy Now |
DISTI #
0190030015
|
Avnet Americas | Quick Disconnect Terminal 22-18AWG 2.42mm2 21.8mm 8.03mm Tin T/R - Tape and Reel (Alt: 0190030015) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.2136 | Buy Now |
DISTI #
MOL19003-0015
|
Heilind Electronics | 187X020 FEM RED FIQD EXP CONT AA-2202XC | Americas - 0 in Stock |
|
$0.1551 / $0.1818 | Buy Now |
DISTI #
19003-0015
|
TTI | Terminals FIQD .187X.020 FEMALE 18-22AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 8000 In Stock |
|
$0.1410 | Buy Now |
Part Details for 0190030015
0190030015 CAD Models
0190030015 Part Data Attributes
|
0190030015
Molex
Buy Now
Datasheet
|
Compare Parts:
0190030015
Molex
CONN QC RCPT 18-22AWG 0.187
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL |