Part Details for 0190030048 by Molex
Overview of 0190030048 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0190030048
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM14183CT-ND
|
DigiKey | CONN QC RCPT 14-16AWG 0.250 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
8688 In Stock |
|
$0.1625 / $0.4900 | Buy Now |
DISTI #
0190030048
|
Avnet Americas | Quick Disconnect Terminal 14-16AWG F 23.7mm 9.7mm Tin Strip - Tape and Reel (Alt: 0190030048) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2314 | Buy Now |
DISTI #
MOL19003-0048
|
Heilind Electronics | .250 X.032 FML FIQD EXP CONT. BB-2206XC) | Americas - 27000 in Stock76500 On Order |
|
$0.1522 / $0.1619 | Buy Now |
DISTI #
19003-0048
|
TTI | Terminals QUICK DISCONNECT FEM RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 6000 In Stock |
|
$0.1540 / $0.1600 | Buy Now |
DISTI #
MOL19003-0048
|
Interstate Connecting Components | .250 X.032 FML FIQD EXP CONT. BB-2206XC) | 630017850 On Order |
|
$0.1522 / $0.1619 | Buy Now |
Part Details for 0190030048
0190030048 CAD Models
0190030048 Part Data Attributes
Alternate Parts for 0190030048
This table gives cross-reference parts and alternative options found for 0190030048. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0190030048, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BB-2206X | Push-On Terminal, 2mm2 | Molex | 0190030048 vs BB-2206X |
BB-2206XT | Push-On Terminal, 2mm2 | Molex | 0190030048 vs BB-2206XT |
19003-0048 | Push-On Terminal, 2mm2, | Molex | 0190030048 vs 19003-0048 |
19003-0041 | 2 mm2, PUSH-ON TERMINAL | Molex | 0190030048 vs 19003-0041 |
0190030049 | Push-On Terminal, | Molex | 0190030048 vs 0190030049 |
BB-2206 | Push-On Terminal, 2mm2, | Molex | 0190030048 vs BB-2206 |
0190030041 | Push-On Terminal, 2mm2, ROHS COMPLIANT | Molex | 0190030048 vs 0190030041 |
19003-0049 | Push-On Terminal, 2mm2, | Molex | 0190030048 vs 19003-0049 |