Part Details for 0190030055 by Molex
Overview of 0190030055 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0190030055
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0190030055CT-ND
|
DigiKey | CONN QC RCPT 14-16AWG 0.187 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3443 In Stock |
|
$0.2811 / $0.7100 | Buy Now |
DISTI #
MOL19003-0055
|
Heilind Electronics | .187 X.020 FML FIQD EXP TAPED BB-2207XT | Americas - 16875 in Stock22500 On Order |
|
$0.1952 / $0.2468 | Buy Now |
DISTI #
19003-0055
|
TTI | Terminals FEMALE FOR 14-16AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 750 Container: Reel | Americas - 0 |
|
$0.2060 / $0.2270 | Buy Now |
DISTI #
MOL19003-0055
|
Interstate Connecting Components | .187 X.020 FML FIQD EXP TAPED BB-2207XT | 50626750 On Order |
|
$0.1952 / $0.2468 | Buy Now |