Part Details for 0190030067 by Molex
Overview of 0190030067 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0190030067
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM2927CT-ND
|
DigiKey | CONN QC RCPT 24-26AWG 0.187 Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
13407 In Stock |
|
$0.2322 / $0.7100 | Buy Now |
DISTI #
0190030067
|
Avnet Americas | Quick Disconnect Terminal 24-26AWG F 19.81mm 8.02mm Electro-Tin Mylar Tape - Tape and Reel (Alt: 0190030067) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.2910 / $0.3883 | Buy Now |
DISTI #
MOL19003-0067
|
Heilind Electronics | .187X .020 FEMALE YEL FIQD TA ED M-2210T | Americas - 10500 in Stock |
|
$0.2394 / $0.3502 | Buy Now |
DISTI #
19003-0067
|
TTI | Terminals QUICK DISCONNECT female 26-24 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 2000 In Stock |
|
$0.2240 / $0.2450 | Buy Now |
DISTI #
0190030067
|
Avnet Americas | Quick Disconnect Terminal 24-26AWG F 19.81mm 8.02mm Electro-Tin Mylar Tape - Tape and Reel (Alt: 0190030067) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.2910 / $0.3883 | Buy Now |
DISTI #
0190030067
|
Avnet Americas | Quick Disconnect Terminal 24-26AWG F 19.81mm 8.02mm Electro-Tin Mylar Tape - Tape and Reel (Alt: 0190030067) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.2910 / $0.3883 | Buy Now |
DISTI #
MOL19003-0067
|
Interstate Connecting Components | .187X .020 FEMALE YEL FIQD TA ED M-2210T | 2450 |
|
$0.2394 / $0.3502 | Buy Now |
Part Details for 0190030067
0190030067 CAD Models
0190030067 Part Data Attributes
|
0190030067
Molex
Buy Now
Datasheet
|
Compare Parts:
0190030067
Molex
CONN INSUL RCPT 24-26AWG .187
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 9 Weeks | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL |