Part Details for 0190030111 by Molex
Overview of 0190030111 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0190030111
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM14187CT-ND
|
DigiKey | CONN QC RCPT 18-22AWG 0.250 Min Qty: 1 Lead time: 31 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
6966 In Stock |
|
$0.1671 / $0.4800 | Buy Now |
DISTI #
0190030111
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG F 21.8mm 9.65mm Tin Strip - Tape and Reel (Alt: 0190030111) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 31 Weeks, 0 Days Container: Reel | 0 |
|
$0.2268 | Buy Now |
DISTI #
MOL19003-0111
|
Heilind Electronics | .250X.032 94V-0 FEM.FIQD CONT AA-2201VNC | Americas - 0 in Stock |
|
$0.1645 / $0.1930 | Buy Now |
DISTI #
0190030111
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG F 21.8mm 9.65mm Tin Strip - Tape and Reel (Alt: 0190030111) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 31 Weeks, 0 Days Container: Reel | 0 |
|
$0.2268 | Buy Now |
DISTI #
0190030111
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG F 21.8mm 9.65mm Tin Strip - Tape and Reel (Alt: 0190030111) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 31 Weeks, 0 Days Container: Reel | 0 |
|
$0.2268 | Buy Now |
DISTI #
0190030111
|
Avnet Asia | Quick Disconnect Terminal 18-22AWG F 21.8mm 9.65mm Tin Strip (Alt: 0190030111) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 18 Weeks, 2 Days | 0 |
|
RFQ |
Part Details for 0190030111
0190030111 CAD Models
0190030111 Part Data Attributes
|
0190030111
Molex
Buy Now
Datasheet
|
Compare Parts:
0190030111
Molex
CONN QC RCPT 18-22AWG 0.250
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 31 Weeks | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL |