Part Details for 0190030127 by Molex
Overview of 0190030127 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0190030127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0190030127-ND
|
DigiKey | CONN QC RCPT 18-22AWG 0.187 Min Qty: 4000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3504 | Buy Now |
DISTI #
0190030127
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG F 19.8mm 8.03mm Tin T/R - Tape and Reel (Alt: 0190030127) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3051 / $0.4071 | Buy Now |
DISTI #
MOL19003-0127
|
Heilind Electronics | .187X.020 FEM FIQD V-O TA AA-2202VT) | Americas - 0 in Stock |
|
$0.2511 / $0.3505 | Buy Now |
DISTI #
19003-0127
|
TTI | Terminals .187X.020 FEM FIQD V-O TAPED AA-2202VT pbFree: Pb-Free Min Qty: 4000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.2690 / $0.3470 | Buy Now |