Part Details for 0190040004 by Molex
Overview of 0190040004 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0190040004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM18761CT-ND
|
DigiKey | CONN QC TAB 18-22AWG 0.250 CRIMP Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
67910 In Stock |
|
$0.2993 / $0.5400 | Buy Now |
DISTI #
0190040004
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG M 24.64mm 11.43mm Zinc Chromate Mylar Tape - Tape and Reel (Alt: 0190040004) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: Reel | 1500 |
|
$0.3006 | Buy Now |
DISTI #
MOL19004-0004
|
Heilind Electronics | .250X.032 MALE FIQD COUPLER T (AA-2260T | Americas - 7875 in Stock75000 On Order |
|
$0.2599 / $0.3285 | Buy Now |
DISTI #
19004-0004
|
TTI | Terminals MALE COUPLER 18-22 RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 39500 In Stock |
|
$0.2330 / $0.2680 | Buy Now |
DISTI #
0190040004
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG M 24.64mm 11.43mm Zinc Chromate Mylar Tape - Tape and Reel (Alt: 0190040004) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: Reel | 1500 |
|
$0.3006 | Buy Now |
DISTI #
0190040004
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG M 24.64mm 11.43mm Zinc Chromate Mylar Tape - Tape and Reel (Alt: 0190040004) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: Reel | 1500 |
|
$0.3006 | Buy Now |
DISTI #
MOL19004-0004
|
Interstate Connecting Components | .250X.032 MALE FIQD COUPLER T (AA-2260T | 157515000 On Order |
|
$0.2599 / $0.3285 | Buy Now |
DISTI #
000000000000775995
|
Sager | Terminals FTAB-DSC 22-18 250X032 NYL RED Min Qty: 500 | 48500 |
|
$0.1350 / $0.1450 | Buy Now |