Part Details for 0190040005 by Molex
Overview of 0190040005 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Automotive
Price & Stock for 0190040005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM18762-ND
|
DigiKey | CONN QC TAB 14-16AWG 0.250 CRIMP Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
124779 In Stock |
|
$0.1817 / $0.3300 | Buy Now |
DISTI #
0190040005
|
Avnet Americas | Quick Disconnect Terminal 14-16AWG M 24.6mm 11.4mm Zinc Chromate Bag - Bulk (Alt: 0190040005) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2019 / $0.2559 | Buy Now |
DISTI #
MOL19004-0005
|
Heilind Electronics | .250X.032 MALE FIQD COUPLER ( B-2262) | Americas - 121137 in Stock63000 On Order |
|
$0.1482 / $0.1874 | Buy Now |
DISTI #
19004-0005
|
TTI | Terminals 14-16 AWG DISCONNECT pbFree: Pb-Free Min Qty: 29 Package Multiple: 1 Container: Bulk |
Americas - 24298 In Stock |
|
$0.1350 / $0.1770 | Buy Now |
DISTI #
0190040005
|
Avnet Americas | Quick Disconnect Terminal 14-16AWG M 24.6mm 11.4mm Zinc Chromate Bag - Bulk (Alt: 0190040005) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2019 / $0.2559 | Buy Now |
DISTI #
0190040005
|
Avnet Americas | Quick Disconnect Terminal 14-16AWG M 24.6mm 11.4mm Zinc Chromate Bag - Bulk (Alt: 0190040005) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2019 / $0.2559 | Buy Now |
DISTI #
MOL19004-0005
|
Interstate Connecting Components | .250X.032 MALE FIQD COUPLER ( B-2262) | 2018910500 On Order |
|
$0.1482 / $0.1874 | Buy Now |
DISTI #
000000000000795574
|
Sager | Terminals FTAB-DSC 16-14 250X032 NYL BLU Min Qty: 1 | 0 |
|
$0.1683 / $0.2776 | Buy Now |
Part Details for 0190040005
0190040005 CAD Models
0190040005 Part Data Attributes
|
0190040005
Molex
Buy Now
Datasheet
|
Compare Parts:
0190040005
Molex
TAB Terminal, 2mm2, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |