-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Push-On Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM18765-ND
|
DigiKey | CONN QC RCPT 14-16AWG 0.250 Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
7275 In Stock |
|
$0.1796 / $0.4700 | Buy Now |
DISTI #
0190050005
|
Avnet Americas | Quick Disconnect Terminal 14-16AWG F 22.6mm 9.65mm Tin Loose Piece - Bulk (Alt: 0190050005) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1201 / $0.1258 | Buy Now |
DISTI #
V36:1790_11899517
|
Arrow Electronics | Quick Disconnect Terminal 14-16AWG Brass Blue F 22.6mm Tin InsulKrimp™ Bag Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2311 | Americas - 7998 |
|
$0.1194 / $0.3290 | Buy Now |
DISTI #
E02:0323_01061831
|
Arrow Electronics | Quick Disconnect Terminal 14-16AWG Brass Blue F 22.6mm Tin InsulKrimp™ Bag Min Qty: 4000 Package Multiple: 1000 Lead time: 9 Weeks Date Code: 2343 | Europe - 4000 |
|
$0.1793 / $0.2146 | Buy Now |
DISTI #
V99:2348_11899517
|
Arrow Electronics | Quick Disconnect Terminal 14-16AWG Brass Blue F 22.6mm Tin InsulKrimp™ Bag Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2307 | Americas - 3970 |
|
$0.1467 / $0.4042 | Buy Now |
DISTI #
VDN:6625_11899517
|
Arrow Electronics | Quick Disconnect Terminal 14-16AWG Brass Blue F 22.6mm Tin InsulKrimp™ Bag Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks | Americas - 3000 |
|
Buy Now | |
DISTI #
MOL19005-0005
|
Heilind Electronics | .250X.032 FEM.FIQD COUPLER (B -2263) | Americas - 105141 in Stock |
|
$0.1067 / $0.1349 | Buy Now |
DISTI #
66922736
|
Verical | Quick Disconnect Terminal 14-16AWG Brass Blue F 22.6mm Tin InsulKrimp™ Bag Min Qty: 68 Package Multiple: 1 Date Code: 2311 | Americas - 7998 |
|
$0.1194 / $0.2668 | Buy Now |
DISTI #
79055944
|
Verical | Quick Disconnect Terminal 14-16AWG Brass Blue F 22.6mm Tin InsulKrimp™ Bag Min Qty: 1000 Package Multiple: 1000 | Americas - 4000 |
|
$0.1789 / $0.2142 | Buy Now |
DISTI #
66461601
|
Verical | Quick Disconnect Terminal 14-16AWG Brass Blue F 22.6mm Tin InsulKrimp™ Bag Min Qty: 62 Package Multiple: 1 Date Code: 2307 | Americas - 3970 |
|
$0.1467 / $0.3278 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy