Part Details for 0190060001 by Molex
Overview of 0190060001 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0190060001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM18242-ND
|
DigiKey | CONN QC RCPT 18-22AWG 0.250 Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
61055 In Stock |
|
$0.3979 / $0.8000 | Buy Now |
DISTI #
0190060001
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG F 15.75mm 17.53mm Electro-Tin Bag - Bulk (Alt: 0190060001) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Bulk | 2610 |
|
RFQ | |
DISTI #
E02:0323_01059206
|
Arrow Electronics | Quick Disconnect Terminal 18-22AWG Brass Red F 15.75mm Electro Tin Avikrimp™ Bag Min Qty: 4000 Package Multiple: 1000 Lead time: 15 Weeks Date Code: 2413 | Europe - 4000 |
|
$0.3656 / $0.3893 | Buy Now |
DISTI #
V36:1790_11899521
|
Arrow Electronics | Quick Disconnect Terminal 18-22AWG Brass Red F 15.75mm Electro Tin Avikrimp™ Bag Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2311 | Americas - 2744 |
|
$0.2766 / $0.3763 | Buy Now |
DISTI #
MOL19006-0001
|
Heilind Electronics | .250X.032 FIQD FLAG AVIKRIMP AA-5220) | Americas - 74962 in Stock |
|
$0.2260 / $0.2856 | Buy Now |
DISTI #
79371279
|
Verical | Quick Disconnect Terminal 18-22AWG Brass Red F 15.75mm Electro Tin Avikrimp™ Bag Min Qty: 1000 Package Multiple: 1000 Date Code: 2413 | Americas - 4000 |
|
$0.6328 | Buy Now |
DISTI #
67202806
|
Verical | Quick Disconnect Terminal 18-22AWG Brass Red F 15.75mm Electro Tin Avikrimp™ Bag Min Qty: 32 Package Multiple: 1 Date Code: 2311 | Americas - 2744 |
|
$0.2766 / $0.3502 | Buy Now |
DISTI #
19006-0001
|
TTI | Terminals QK DISCONNECT FEMALE 18-22 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 17 Package Multiple: 1 Container: Bulk |
Americas - 22132 In Stock |
|
$0.2280 / $0.3040 | Buy Now |
DISTI #
0190060001
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG F 15.75mm 17.53mm Electro-Tin Bag - Bulk (Alt: 0190060001) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Bulk | 2610 |
|
RFQ | |
DISTI #
0190060001
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG F 15.75mm 17.53mm Electro-Tin Bag - Bulk (Alt: 0190060001) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Bulk | 2610 |
|
RFQ |
Part Details for 0190060001
0190060001 CAD Models
0190060001 Part Data Attributes
|
0190060001
Molex
Buy Now
Datasheet
|
Compare Parts:
0190060001
Molex
Push-On Terminal, 0.8mm2, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 0.8 mm2 | |
Wire Gauge | 18 AWG |
Alternate Parts for 0190060001
This table gives cross-reference parts and alternative options found for 0190060001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0190060001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
19006-0001 | 0.8 mm2, PUSH-ON TERMINAL | Molex | 0190060001 vs 19006-0001 |